Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Surge Suppressor Units
onsemi, SMDA05C Surge Suppressor Unit 11 V Maximum Voltage Rating 17A Maximum Surge Current Transient Voltage Suppressor
RS Stock No.:
163-2711
Mfr. Part No.:
SMDA05CDR2G
Brand:
ON Semiconductor
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
163-2711
Mfr. Part No.:
SMDA05CDR2G
Brand:
ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Attribute
Value
Suppressor Type
Transient Voltage Suppressor
Maximum Voltage Rating
11 V
Mounting Type
Surface Mount
Maximum Surge Current
17A
Series
SMDA05C
Length
5mm
Depth
4mm
Height
1.5mm
Dimensions
5 x 4 x 1.5mm
Lead Pitch
1.27mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C