- RS Stock No.:
- 768-1697
- Mfr. Part No.:
- ESB 12 PF 415
- Brand:
- Dehn
Discontinued product
- RS Stock No.:
- 768-1697
- Mfr. Part No.:
- ESB 12 PF 415
- Brand:
- Dehn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ESB 12 Boxed DSP DEHNventil Modular Surge Arrestors
Boxes pre-mounted with arrangements of DSP DEHNventil Spark-gap-based combined lightning current and surge arresters in accordance to BSEN B62305-4 for lightening protection zones.
Quick and easy to install
RADAX-Flow current limitation maximising system availability
20A gl/gG Fuses do not trip with short circuit currents of up to 50kArms
Up to 50kA (10/350μs) discharge capacity Iimp
Design and specification provide enhanced SPD performance in line with BSEN 62305
Service state indication by mark in the inspection window
Fuse holder with 100A gG cylinder fuse
The box design gives IP65 protection and has a transparent inspection window
RADAX-Flow current limitation maximising system availability
20A gl/gG Fuses do not trip with short circuit currents of up to 50kArms
Up to 50kA (10/350μs) discharge capacity Iimp
Design and specification provide enhanced SPD performance in line with BSEN 62305
Service state indication by mark in the inspection window
Fuse holder with 100A gG cylinder fuse
The box design gives IP65 protection and has a transparent inspection window
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Surge Arrester |
Maximum Voltage Rating | 415 V |
Maximum Surge Current | 100kA |
Series | ESB12 |
Length | 300mm |
Depth | 142mm |
Height | 300mm |
Dimensions | 300 x 142 x 300mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |