RS PRO Premium Grey Unisex's No Cotton, Polyester Sweatshirt M

  • RS Stock No. 137-0260
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PK
Product Details

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt 50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size M
Material Cotton, Polyester
Pockets None
Hooded No
Colour Grey
Series Premium
Product Type Sweatshirt
Hi-Vis No
10 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 34.97
(exc. GST)
$ 40.22
(inc. GST)
units
Per unit
1 +
$34.97
Related Products
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...
RS Pro Olympic Sweatshirt is a comfortable fit ...
Description:
RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour ...
Strong cotton fleece hoodie with Abratect™ abrasion resistant ...
Description:
Strong cotton fleece hoodie with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Two secure zipped pockets provide secure storage. Complete with a high neck adjustable hood for extra warmth. Brushed back fleece to help retain body heat ...