Eaton xEnergy Assembly Kit
- RS Stock No.:
- 244-346
- Mfr. Part No.:
- 184633 XMR-ACK
- Brand:
- Eaton
Subtotal (1 unit)*
$12.26
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.26 |
*price indicative
- RS Stock No.:
- 244-346
- Mfr. Part No.:
- 184633 XMR-ACK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Assembly Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Length | 37.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Assembly Kit | ||
Series xEnergy | ||
Colour Grey | ||
Length 37.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear offers an exceptional solution for modern electrical systems, specifically designed for the assembly of linking two MCCB modules. This product excels in providing reliable power distribution while ensuring compliance with industry standards. Tailored for efficiency and safety, the kit encapsulates cutting-edge technology to meet the varying demands of low voltage applications. With its robust construction and thoughtful engineering, this switchgear contributes significantly to operational efficiency and longevity. Assembling the kit is straightforward, promoting ease of use on site and ensuring swift deployment in critical applications. Furthermore, it embodies the commitment of Eaton to quality and innovation in electrical solutions.
Designed for seamless integration within low voltage systems
Offers a modular design, allowing for flexibility in applications
Ensures high performance through rigorous testing and quality standards
Promotes energy efficiency with its advanced engineering
Robust steel construction provides durability and long-lasting performance
Easy to install, reducing downtime during assembly
RoHS compliant, reflecting a commitment to environmental sustainability
Related links
- Eaton xEnergy Safety Ci Series Assembly Kit 150 mm x 10 mm x 190 mm
- Eaton xEnergy Mounting Kit
- Eaton xEnergy Upgrade Kit
- Eaton xEnergy Fitting Kit
- Eaton xEnergy Cross Strut Kit
- Eaton xEnergy Safety Ci Series Assembly Kit 20 mm x 20 mm x 20 mm
- Eaton xEnergy Main Assembly Kit for use with NZM2-3 ARCON
- Eaton xEnergy Main Assembly Kit for use with NZM3-3-XKR
