Eaton xEnergy Mounting Kit
- RS Stock No.:
- 245-885
- Mfr. Part No.:
- 134443 XMIX16/3__/04/06/__W/E+O/D
- Brand:
- Eaton
Subtotal (1 unit)*
$697.62
(exc. GST)
$802.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $697.62 |
*price indicative
- RS Stock No.:
- 245-885
- Mfr. Part No.:
- 134443 XMIX16/3__/04/06/__W/E+O/D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector Accessory | |
| Accessory Type | Mounting Kit | |
| Series | xEnergy | |
| Colour | Grey | |
| Number of Poles | 3 | |
| Length | 650mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector Accessory | ||
Accessory Type Mounting Kit | ||
Series xEnergy | ||
Colour Grey | ||
Number of Poles 3 | ||
Length 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear represents a perfect fusion of utility and innovation, designed specifically for modern electrical installations. With its robust metal construction and versatile mounting kit, it caters to both efficiency and durability. Tailored for the IZMX16 series, this unit optimally supports various applications while fitting seamlessly into diverse environments. Its compact dimensions of 425mm in width and 600mm in depth ensure easy integration into your existing system. The product not only meets but exceeds industry standards, reinforcing its commitment to safety and compliance with RoHS directives. Elevate your electrical design with this superior switchgear that offers comprehensive reliability for your low-voltage systems and guarantees peace of mind for any industrial or commercial deployment.
Designed for easy mounting, saving valuable installation time
Accommodates various enclosure building configurations with flexibility
Durable metal construction ensures long-lasting performance
Conforms to RoHS standards, reinforcing commitment to sustainability
Optimised for use with IZMX16 withdrawable units, enhancing functionality
Sleek grey finish provides a modern and professional appearance
Lightweight design allows for straightforward handling and maintenance
Efficient load capacity tailored for demanding operational requirements
Related links
- Eaton xEnergy Mounting Kit
- Eaton
- Eaton xEnergy Basic Series Mounting Kit 300 mm x 45 mm x 250 mm
- Eaton xEnergy Basic Series Mounting Kit 450 mm x 45 mm x 250 mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 750 mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 450 mm x 45 mm x 500 mm
- Eaton xEnergy Basic Series Mounting Kit for Use with NH3 750 mm x 45 mm x 500 mm
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting and
