ABB Switch Disconnector Auxiliary Switch, OT Series for Use with OT Series Switch Disconnector
- RS Stock No.:
- 235-1615
- Mfr. Part No.:
- 1SCA022162R2090
- Brand:
- ABB
Subtotal (1 unit)*
$143.76
(exc. GST)
$165.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.76 |
*price indicative
- RS Stock No.:
- 235-1615
- Mfr. Part No.:
- 1SCA022162R2090
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | OT | |
| For Use With | OT Series Switch Disconnector | |
| Accessory Type | Terminal Clamp | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series OT | ||
For Use With OT Series Switch Disconnector | ||
Accessory Type Terminal Clamp | ||
- COO (Country of Origin):
- FI
The ABB Terminal clamp for 70 to 185mm base plate mounting OT/OETL accessories.
Width 100 m
