ABB Switch Disconnector Terminal Shroud, 1SCA02 Series
- RS Stock No.:
- 251-3344
- Mfr. Part No.:
- 1SCA022379R9760
- Brand:
- ABB
Subtotal (1 unit)*
$9.13
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
- Plus 52 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.13 |
*price indicative
- RS Stock No.:
- 251-3344
- Mfr. Part No.:
- 1SCA022379R9760
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SCA02 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SCA02 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB OTS125T1 terminal shroud have been designed to be compact and reliable, offering high performance in even the most demanding environments.
Width 26.5 mm
Height 35.5 mm
Depth 53.5 mm
Height 35.5 mm
Depth 53.5 mm
Related links
- ABB Switch Disconnector Terminal Shroud, 1SCA02 Series
- ABB Switch Disconnector Terminal Shroud, OTP Series
- ABB Switch Disconnector Terminal Shroud, 1SCA Series
- ABB Switch Disconnector Terminal Shroud, OT Series
- ABB Switch Disconnector Terminal Shroud, OTS Series
- ABB Switch Disconnector Terminal Shroud, OEZXRE Series
- ABB Switch Disconnector Terminal Shroud, OSS Series
- ABB Switch Disconnector Terminal Shroud, OSM Series
