Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin SOD-123
- RS Stock No.:
- 145-2249
- Mfr. Part No.:
- SD103AW-E3-08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$285.00
(exc. GST)
$327.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.095 | $285.00 |
| 15000 + | $0.086 | $258.00 |
*price indicative
- RS Stock No.:
- 145-2249
- Mfr. Part No.:
- SD103AW-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Small Signal Schottky Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SD103 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 1ns | |
| Width | 1.7 mm | |
| Height | 1.25mm | |
| Length | 2.85mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Small Signal Schottky Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SD103 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 1ns | ||
Width 1.7 mm | ||
Height 1.25mm | ||
Length 2.85mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
