- RS Stock No.:
- 145-3201
- Mfr. Part No.:
- M1MA152WKT1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3201
- Mfr. Part No.:
- M1MA152WKT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Maximum Forward Current | 100 mA, 150 mA |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-346 (SC-59) |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.2V |
Maximum Diode Capacitance | 2pF |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Width | 1.7mm |
Height | 1.2mm |
Dimensions | 3.1 x 1.7 x 1.2mm |
Maximum Series Resistance @ Maximum IF | 100 Ω @ 100 mA |