Vishay 60 V 30 mA Small Signal Schottky Diode Schottky 2-Pin DO-35

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 10000 units)*

$660.00

(exc. GST)

$760.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
10000 - 40000$0.066$660.00
50000 +$0.059$590.00

*price indicative

RS Stock No.:
159-6562
Mfr. Part No.:
BAT83S-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Small Signal Schottky Diode

Mount Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current If

30mA

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

BAT83S

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

500mA

Minimum Operating Temperature

65°C

Peak Reverse Current Ir

200nA

Maximum Operating Temperature

125°C

Height

1.7mm

Width

1.3 mm

Standards/Approvals

RoHS, JEDEC JS709A

Diameter

1.7 mm

Length

3.9mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor