Vishay 1200 V 70 A Diode Switching 2-Pin DO-203AB VS-70HFR120

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$985.30

(exc. GST)

$1,133.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 400$9.853$985.30
500 +$8.868$886.80

*price indicative

RS Stock No.:
165-2367
Mfr. Part No.:
VS-70HFR120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1200V

Series

VS-70HF

Diode Configuration

Stud Anode

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

9mA

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.35V

Maximum Operating Temperature

180°C

Length

20.08mm

Diameter

17.4 mm

Standards/Approvals

No

Width

17.4 mm

Height

22.9mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor