Vishay 1 kV 40 A Diode Fast Recovery 2-Pin DO-203AB
- RS Stock No.:
- 165-6235
- Mfr. Part No.:
- VS-40HFLR100S05
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$1,623.50
(exc. GST)
$1,867.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $16.235 | $1,623.50 |
| 500 + | $14.611 | $1,461.10 |
*price indicative
- RS Stock No.:
- 165-6235
- Mfr. Part No.:
- VS-40HFLR100S05
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Diode | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Forward Voltage Vf | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10mA | |
| Peak Reverse Recovery Time trr | 500ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Diameter | 17.4 mm | |
| Length | 36.5mm | |
| Height | 17.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Diode | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Stud Anode | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Forward Voltage Vf 1.95V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10mA | ||
Peak Reverse Recovery Time trr 500ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Diameter 17.4 mm | ||
Length 36.5mm | ||
Height 17.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
