Vishay 1200 V 85 A Diode Switching 2-Pin DO-203AB VS-88HFR120
- RS Stock No.:
- 169-5884
- Mfr. Part No.:
- VS-88HFR120
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 100 units)*
$1,741.00
(exc. GST)
$2,002.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $17.41 | $1,741.00 |
| 500 + | $15.669 | $1,566.90 |
*price indicative
- RS Stock No.:
- 169-5884
- Mfr. Part No.:
- VS-88HFR120
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Screw | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current If | 85A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Stud Anode | |
| Series | VS | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 9mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1.8kA | |
| Maximum Operating Temperature | 180°C | |
| Peak Reverse Recovery Time trr | 60ns | |
| Width | 17.35 mm | |
| Length | 20.02mm | |
| Height | 22.9mm | |
| Diameter | 17.35 mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Screw | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current If 85A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Stud Anode | ||
Series VS | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 9mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1.8kA | ||
Maximum Operating Temperature 180°C | ||
Peak Reverse Recovery Time trr 60ns | ||
Width 17.35 mm | ||
Length 20.02mm | ||
Height 22.9mm | ||
Diameter 17.35 mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
