Vishay 800 V 150 A Diode Standard Recovery Diode 2-Pin DO-205AA VS-150UR80D

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5976
Mfr. Part No.:
VS-150UR80D
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Screw

Package Type

DO-205AA

Maximum Continuous Forward Current If

150A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Stud Anode

Series

VS-150U

Rectifier Type

Standard Recovery Diode

Pin Count

2

Maximum Forward Voltage Vf

1.47V

Peak Reverse Current Ir

15mA

Peak Non-Repetitive Forward Surge Current Ifsm

3.1kA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

180°C

Width

27 mm

Standards/Approvals

No

Diameter

16.5 mm

Length

31.18mm

Height

162.97mm

Automotive Standard

No

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor