Vishay 1200 V 20 A Diode Switching 3-Pin D2PAK

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-6109
Mfr. Part No.:
VS-20ETS12S-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Single

Series

VS-20

Rectifier Type

Switching

Pin Count

3

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Diameter

10.6 mm

Standards/Approvals

No

Width

9.65 mm

Length

10.67mm

Height

4.83mm

Automotive Standard

No

COO (Country of Origin):
CN

Standard Recovery Rectifiers, 11A to 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor