- RS Stock No.:
- 178-7539
- Mfr. Part No.:
- MRA4005T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-7539
- Mfr. Part No.:
- MRA4005T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 2A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 600V |
Package Type | DO-214AC (SMA) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.12V |
Pin Count | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Length | 4.57mm |
Width | 2.92mm |
Height | 2mm |
Dimensions | 4.57 x 2.92 x 2mm |