Vishay 30 V 200 mA Diode Small Signal 2-Pin SOD-80 LL43-GS08
- RS Stock No.:
- 180-7172
- Mfr. Part No.:
- LL43-GS08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$27.60
(exc. GST)
$31.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 600 | $0.276 | $27.60 |
| 700 - 1200 | $0.269 | $26.90 |
| 1300 + | $0.265 | $26.50 |
*price indicative
- RS Stock No.:
- 180-7172
- Mfr. Part No.:
- LL43-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-80 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | LL43 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 450mV | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Standards/Approvals | RoHS | |
| Width | 1.6 mm | |
| Height | 3.7mm | |
| Length | 3.7mm | |
| Diameter | 1.6 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-80 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series LL43 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 450mV | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Standards/Approvals RoHS | ||
Width 1.6 mm | ||
Height 3.7mm | ||
Length 3.7mm | ||
Diameter 1.6 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
For general purpose applications
These diodes feature very low turn-on voltage and fast switching
These devices are protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges
