Vishay 20 V 1.1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$768.00

(exc. GST)

$882.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 - 3000$0.256$768.00
6000 - 9000$0.25$750.00
12000 +$0.245$735.00

*price indicative

RS Stock No.:
180-7364
Mfr. Part No.:
SL03-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DO-219AB

Maximum Continuous Forward Current If

1.1A

Peak Reverse Repetitive Voltage Vrrm

20V

Series

SL03

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

6mA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Forward Voltage Vf

0.45V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

10ns

Length

3.9mm

Width

1.9 mm

Standards/Approvals

No

Height

1.08mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay SL03 series surface mount rectifier has low power losses and MADE up of single configuration. This rectifier have a DO-219AB of package size and coloured band indicates the cathode end.

Storage temperature range of -55 °C to +150 °C