Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-123 BAT42W-E3-08
- RS Stock No.:
- 180-8601
- Mfr. Part No.:
- BAT42W-E3-08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$10.30
(exc. GST)
$11.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5,750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.206 | $10.30 |
| 750 - 1450 | $0.202 | $10.10 |
| 1500 + | $0.199 | $9.95 |
*price indicative
- RS Stock No.:
- 180-8601
- Mfr. Part No.:
- BAT42W-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT42W | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Width | 1.7 mm | |
| Standards/Approvals | No | |
| Length | 2.85mm | |
| Height | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT42W | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Width 1.7 mm | ||
Standards/Approvals No | ||
Length 2.85mm | ||
Height 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOD-123 small-signal single circuit Schottky diode has a repetitive reverse voltage of 30VDC and a forward current rating of 200mA.
Features and Benefits
• Extremely low turn-on voltage and fast switching
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Protected by a PN junction guarding against excessive voltage such as electrostatic discharges
Applications
• General purpose DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
