Vishay 70 V 70 mA Small Signal Schottky Diode Schottky 2-Pin SOT-23 BAS170WS-E3-08
- RS Stock No.:
- 180-8721
- Mfr. Part No.:
- BAS170WS-E3-08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$10.00
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.20 | $10.00 |
| 750 - 1450 | $0.196 | $9.80 |
| 1500 + | $0.191 | $9.55 |
*price indicative
- RS Stock No.:
- 180-8721
- Mfr. Part No.:
- BAS170WS-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Small Signal Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | Single | |
| Series | BAS17 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 600mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.5mm | |
| Width | 1.6 mm | |
| Distrelec Product Id | 304-38-802 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Small Signal Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration Single | ||
Series BAS17 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 600mA | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.5mm | ||
Width 1.6 mm | ||
Distrelec Product Id 304-38-802 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Diode
The Vishay SOD-323 small-signal single circuit Schottky diode has a repetitive reverse voltage of 70VDC and a forward current rating 70mA.
Features and Benefits
• Circuit protection
• High-level detecting and mixing
• Lead (Pb) free component
• Operating junction temperature ranges between -55°C and 125°C
• Schottky diode for high-speed switching
• Voltage clamping
Applications
• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
Certifications
• AEC-Q101 qualified
• E3
