Vishay 40 V 300 mA Diode Schottky 2-Pin DFN BAS40L-HG3-08
- RS Stock No.:
- 231-7259
- Mfr. Part No.:
- BAS40L-HG3-08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$6.35
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | $0.254 | $6.35 |
| 500 - 975 | $0.25 | $6.25 |
| 1000 - 2475 | $0.245 | $6.13 |
| 2500 - 4975 | $0.24 | $6.00 |
| 5000 + | $0.236 | $5.90 |
*price indicative
- RS Stock No.:
- 231-7259
- Mfr. Part No.:
- BAS40L-HG3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAS40L | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.4mm | |
| Height | 0.45mm | |
| Width | 0.6 mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAS40L | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Operating Temperature 150°C | ||
Length 1.4mm | ||
Height 0.45mm | ||
Width 0.6 mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay small signal schottky diode features very low turn-on voltage and fast switching. This device is protected by a PN junction guarding against excessive voltage, such as electrostatic discharges.
Better Power dissipation
Leadless ultra small DFN1006-2A package
