Vishay 50 V 600 mA Diode Switching 2-Pin Quadro Melf LS4150GS08

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 50 units)*

$6.75

(exc. GST)

$7.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16,850 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 600$0.135$6.75
650 - 1200$0.132$6.60
1250 +$0.13$6.50

*price indicative

Packaging Options:
RS Stock No.:
443-3707
Mfr. Part No.:
LS4150GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

Quadro Melf

Maximum Continuous Forward Current If

600mA

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Series

LS4150

Rectifier Type

Switching

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

4A

Peak Reverse Recovery Time trr

4ns

Maximum Operating Temperature

175°C

Length

3.5mm

Height

1.5mm

Standards/Approvals

No

Width

1.7 mm

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor