- RS Stock No.:
- 670-8870
- Mfr. Part No.:
- FFP08S60STU
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 670-8870
- Mfr. Part No.:
- FFP08S60STU
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | TO-220 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 2.6V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 9.9mm |
Width | 4.5mm |
Height | 9.2mm |
Dimensions | 9.2 x 9.9 x 4.5mm |