Vishay 600 V 8 A Diode Switching 3-Pin DPAK VS-8EWF06S-M3

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$14.12

(exc. GST)

$16.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,505 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$2.824$14.12

*price indicative

Packaging Options:
RS Stock No.:
708-4547
Mfr. Part No.:
VS-8EWF06S-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

VSX

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1.2V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-40°C

Peak Reverse Recovery Time trr

140ns

Maximum Operating Temperature

150°C

Height

2.39mm

Width

6.22 mm

Length

6.73mm

Standards/Approvals

RoHS

Diameter

2.39 mm

Automotive Standard

No

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor