- RS Stock No.:
- 781-5165
- Mfr. Part No.:
- SBAW56LT3G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 781-5165
- Mfr. Part No.:
- SBAW56LT3G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Common Anode |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 70V |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.25V |
Pin Count | 3 |
Maximum Diode Capacitance | 2pF |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 3.04mm |
Width | 1.4mm |
Height | 1.01mm |
Dimensions | 3.04 x 1.4 x 1.01mm |