Vishay 1200 V 70 A Diode Recovery 2-Pin DO-203AB VS-72HF120

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$20.99

(exc. GST)

$24.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$20.99
25 - 49$20.79
50 +$20.32

*price indicative

Packaging Options:
RS Stock No.:
817-2497
Mfr. Part No.:
VS-72HF120
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Screw

Product Type

Diode

Package Type

DO-203AB

Maximum Continuous Forward Current If

70A

Peak Reverse Repetitive Voltage Vrrm

1200V

Diode Configuration

Stud Cathode

Rectifier Type

Recovery

Pin Count

2

Peak Reverse Current Ir

9μA

Peak Non-Repetitive Forward Surge Current Ifsm

1.1kA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.35V

Maximum Operating Temperature

180°C

Peak Reverse Recovery Time trr

500ns

Height

17.4mm

Length

36.5mm

Diameter

17.4 mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
IN

Standard Recovery Rectifiers, over 40A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor