- RS Stock No.:
- 877-3009
- Mfr. Part No.:
- STTH1202DI
- Brand:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 877-3009
- Mfr. Part No.:
- STTH1202DI
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 12A |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Reverse Voltage | 200V |
Package Type | TO-220AC |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.15V |
Maximum Operating Temperature | +175 °C |
Length | 10.4mm |
Width | 4.6mm |
Height | 15.9mm |
Dimensions | 10.4 x 4.6 x 15.9mm |