Vishay Dual Switching Diode, Series, 3-Pin SOT-23 BAS70-04-E3-08

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-0713
Mfr. Part No.:
BAS70-04-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Series

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SOT-23

Diode Technology

Schottky

Maximum Forward Voltage Drop

1V

Pin Count

3

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.15mm

Height

1.15mm

Dimensions

3.1 x 1.43 x 1.15mm

Power Dissipation

200mW

COO (Country of Origin):
CN

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Schottky Rectifiers, Vishay Semiconductor

Related links