Vishay 800 V 8 A Diode Switching 3-Pin DPAK

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

$4,656.00

(exc. GST)

$5,354.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000$2.328$4,656.00
4000 - 6000$2.297$4,594.00
8000 +$2.253$4,506.00

*price indicative

RS Stock No.:
918-9711
Mfr. Part No.:
VS-8EWS08STR-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-252

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Single

Series

VSX

Rectifier Type

Switching

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Diameter

2.39 mm

Standards/Approvals

No

Height

2.39mm

Length

6.73mm

Width

6.22 mm

Automotive Standard

No

COO (Country of Origin):
CN

Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor


Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor