Cosel Switching Power Supply, LDA10F-5, 5V dc, 2A, 10W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 327-936
- Mfr. Part No.:
- LDA10F-5
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 327-936
- Mfr. Part No.:
- LDA10F-5
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LDA Switch Mode Power Supplies (SMPS)
LDA series switch mode power supplies (SMPS) from Cosel are available with a 10 W to 300 W rated output wattage. For LDA10F to LDA75F models, the rated input is AC85 - 264 V 1Φ. For LDA100W to LDA300W the rated input is AC85 - 132V/170 - 264V 1Φ.
Features and Benefits:
PCB Type
Rugged and robust
Autoranging input
Inrush current limiting, overcurrent and overvoltage protections circuits are built in
Compact, low price, with cover
EMI standard FCC-B CISPR22-B EN55022-B VCCI-B compliant
I/O connector specification (special harness is optional)
2 Year Warranty
Note
For suitable connectors, please see Cosel's power harness range
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective
Please handle the unit with care. Stress to the PCB (twisting or bending) can damage the integrity of the unit, and can cause it to become defective
Standards
LDA10F, LDA15F, LDA30F, LDA50F, LDA75F: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
LDA100W, LDA150W, LDA300W: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.234 Complies with DEN-AN and IEC60950-1
LDA300W: UL60950-1, C-UL, EN60950-1, EN50178 Complies with DEN-AN and IEC60950-1
Approvals
UL, CSA, EN, VDE acquired, EAMSL compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 2A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 105mm |
Width | 50mm |
Depth | 18mm |
Efficiency | 72% |
Weight | 75g |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |