Cosel Embedded Switch Mode Power Supply SMPS, LCA150S-12, 12V dc, 12.5A, 150W, 1 Output, 110 → 170 V dc, 85
- RS Stock No.:
- 329-027
- Mfr. Part No.:
- LCA150S-12
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 329-027
- Mfr. Part No.:
- LCA150S-12
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
Cosel LCA Switch Mode Power Supplies (SMPS)
The LCA switch mode power supplies (SMPS) from Cosel feature a small, compact PCB construction. These SMPS feature built-in inrush current, overvoltage and overcurrent protection circuits.
Features and Benefits:
Small size
Lightweight
Low Cost
Note
2 Year Warranty
Standards
UL60950-1, CSA C22.2 No.60950-1 Complies with DEN-AN
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 12.5A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 110 → 170 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 222mm |
Width | 75mm |
Depth | 34mm |
Efficiency | 82% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 550g |