XP Power Switching Power Supply, ECP40US18, 18V dc, 2.22A, 40W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 122-7105
- Mfr. Part No.:
- ECP40US18
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7105
- Mfr. Part No.:
- ECP40US18
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 18V dc |
Output Current | 2.22A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 20.6mm |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |
Weight | 80g |