- RS Stock No.:
- 122-7559
- Mfr. Part No.:
- VCP05US05
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7559
- Mfr. Part No.:
- VCP05US05
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VCP05 Series Switch Mode Power Supply
XP Power VCP05 series of 5 W power supply provides the user with a low-cost PCB mount power solution to a wide variety of applications. The VCP05 series offers an output voltage of 5 V to 15 V, with a low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.
Features and Benefits
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 15 V.
No load input power <0.3 W.
Cost effective solution.
PCB mounting.
Class II construction.
Output voltage from 5 V to 15 V.
No load input power <0.3 W.
Switch Mode - XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 58.5mm |
Width | 35.5mm |
Depth | 18.62mm |
Minimum Temperature | 0°C |
Weight | 20g |
Maximum Temperature | +70°C |