- RS Stock No.:
- 124-4713
- Brand:
- RS PRO
On back order for despatch 07/08/2025, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$109.52
(exc. GST)
$125.95
(inc. GST)
Units | Per unit |
1 - 9 | $109.52 |
10 - 49 | $108.18 |
50 + | $89.05 |
- RS Stock No.:
- 124-4713
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise
Specifications
Attribute | Value |
---|---|
Output Voltage | 32V dc |
Output Current | 1.87A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 100 → 230V ac |
Mounting Type | Panel Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 29mm |
Efficiency | 89% |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |