Cosel Switching Power Supply, LEB225F-0524-SNY, 5 V dc, 24 V dc, 5A, 225W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 131-1372
- Mfr. Part No.:
- LEB225F-0524-SNY
- Brand:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 131-1372
- Mfr. Part No.:
- LEB225F-0524-SNY
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LEB Series - Closed Frame
The LEB Series of DC-DC Power Supplies are supplied in a variety of output power ratings.
Features and Benefits
• Rugged PCB type (CEM)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input voltage (AC85 – 264 V)
• Remote ON/OFF (Option)
• With chassis and cover
• 2 Year Warranty
Switch Mode - Cosel Closed Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 5 A, 9A |
Power Rating | 225W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 108mm |
Depth | 58mm |
Efficiency | 83% |
Maximum Temperature | +70°C |
Weight | 1.1kg |
Minimum Temperature | -10°C |