RS PRO Switching Power Supply, 5V dc, 600mA, 3W, 1 Output, 70 → 420 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 181-2109
- Brand:
- RS PRO
198 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6.12
(exc. GST)
$7.04
(inc. GST)
Units | Per unit |
1 - 9 | $6.12 |
10 - 49 | $6.01 |
50 + | $4.93 |
- RS Stock No.:
- 181-2109
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supply, 5 V DC, 600 mA
This embedded switch mode power supply from RS PRO provides a stable and reliable output voltage to electronic equipment such as security cameras and alarm systems. It accepts both AC (alternating current) and DC (direct current) input and has a very wide voltage range, so it's versatile.
As this component is open frame, it's quick and easy to mount to a PCB (printed circuit board). The peripheral circuit has a flexible design for ease of layout.
A high power density enables this unit to run larger systems or equipment while maintaining energy efficiency. Its low power consumption makes it an environmentally friendly choice. It also has short circuit and overcurrent protection, helping prevent damage to your electrical equipment and devices.
As this component is open frame, it's quick and easy to mount to a PCB (printed circuit board). The peripheral circuit has a flexible design for ease of layout.
A high power density enables this unit to run larger systems or equipment while maintaining energy efficiency. Its low power consumption makes it an environmentally friendly choice. It also has short circuit and overcurrent protection, helping prevent damage to your electrical equipment and devices.
Features and Benefits
- Efficiency of 70%
- Input voltage of 70 to 420 V DC, 85 to 305 V AC
- Dimensions of 35 (L) x 11 (W) x 18 mm (D)
- Weight of 6 g
- Working temperature range of -40°C to +85°C
- Single output
- Output current of 600 mA
- Output voltage of 5 V DC
- Open frame package type
- PCB mounting type
- Power rating of 3 W
- Meets European and international standards EN 55032, EN 62368-1, IEC 62368-1 and UL 62368-1 (Underwriters' Laboratories)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 70 → 420 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 35mm |
Width | 11mm |
Depth | 18mm |
Efficiency | 70% |
Maximum Temperature | +85°C |
Weight | 6g |
Minimum Temperature | -40°C |