RS PRO Switching Power Supply, 9V dc, 333mA, 3W, 1 Output, 70 → 420 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 181-2110
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2110
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Embedded Switch Mode Power Supply SMPS, 9 V DC, 333 mA, 3 W, Open Frame
This RS PRO embedded switch mode power supply (SMPS) is an electronic circuit that converts electrical power. Install the SMPS in your electronic applications to ensure the delivery of the correct current to components.
Confidently mount this small and lightweight item on your PCBs (printed circuit boards) without worrying about excess weight and drag on your parts. You can be assured that the lower power consumption of the unit makes it more environmentally friendly. A flexible peripheral circuit design reduces the risk of layout problems during installation.
RoHS (Restriction of Hazardous Substances) compliance means the product contains only minimal amounts of materials harmful to your health. Use this item in your domestic and commercial applications.
Confidently mount this small and lightweight item on your PCBs (printed circuit boards) without worrying about excess weight and drag on your parts. You can be assured that the lower power consumption of the unit makes it more environmentally friendly. A flexible peripheral circuit design reduces the risk of layout problems during installation.
RoHS (Restriction of Hazardous Substances) compliance means the product contains only minimal amounts of materials harmful to your health. Use this item in your domestic and commercial applications.
Features and Benefits
- Depth of 18 mm
- Efficiency of 73%
- Input voltage of 70 to 420 V DC and 85 to 305 V AC
- Length of 35 mm
- Maximum temperature of +85°C
- Minimum temperature of -40°C
- PCB (printed circuit board) mounting type
- One output
- Output current of 333 mA
- Output voltage of 9 V DC
- Open frame package type
- Power rating of 3 W
- Conforms to EN 55032, EN 62368-1, IEC 62368-1 and UL 62368-1 standards
- Weight of 6 g
- Width of 11 mm
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 333mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 70 → 420 V dc, 85 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 35mm |
Width | 11mm |
Depth | 18mm |
Efficiency | 73% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 6g |