Omron Embedded Switch Mode Power Supply SMPS, S8JX-P30024C, 24V dc, 16.5A, 300W, 1 Output, 100 → 240V ac Input
- RS Stock No.:
- 181-3798
- Mfr. Part No.:
- S8JX-P30024C
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 181-3798
- Mfr. Part No.:
- S8JX-P30024C
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Embedded Switch Mode Power Supply
The Omron 300W is a DIN rail power supply. It operates on 100VAC to 240VAC voltage supply. It outputs DC voltage of 24V and rated current of 14A. This device has a wide operating temperature range between -10°C and 70°C. It can perform parallel operations up to two power supplies.
Features and Benefits
• Compact size
• Easy and quick installation
• Front mount bracket type
• High efficiency up to 89%
• Optimum performance
• Various functions like alarm detection, remote control and remote sensing
• Easy and quick installation
• Front mount bracket type
• High efficiency up to 89%
• Optimum performance
• Various functions like alarm detection, remote control and remote sensing
Applications
• Machine tool industry
• Mobile phone chargers
• Security systems
• Mobile phone chargers
• Security systems
Certifications
• CSA certified• EN approved• UL approved
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 16.5A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Front Mount |
Length | 77.6mm |
Width | 217.3mm |
Depth | 124.3mm |
Series | S8JX |
Efficiency | 82 (Minimum)% |
Minimum Temperature | -10°C |
Weight | 1.6kg |
Maximum Temperature | +60°C |