Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ153-C, 5 V dc, ±15 V dc, 2 A, 3 A, 6.4 A, 22
- RS Stock No.:
- 289-5030
- Mfr. Part No.:
- LPQ153-C
- Brand:
- Artesyn Embedded Technologies
- RS Stock No.:
- 289-5030
- Mfr. Part No.:
- LPQ153-C
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies embedded switch-mode power supply from the LPQ153 series is a 110W rated, AC to DC plug-in device with 4 outputs. This AC power adapter has an adjustable 4th floating output along with an auto-ranging input and a quad output. This power supply has high efficiency, low output ripple and a built-in EMI filter. A cover is also supplied with this AC power supply. It has a universal input supply voltage rating of 85VAC to 264VAC and 120VDC to 300VDC.
Note:
The 75W output power rating for this AC/DC power supply is based on a convection rating with a cover fitted, without which the rating would be 110W. The maximum 150W output power for this AC/DC power supply can only be obtained using a cooling fan giving 30cfm forced air, but with a cover fitted, this rating would be 130W
De-rating from 50°C to 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-773
Note:
The 75W output power rating for this AC/DC power supply is based on a convection rating with a cover fitted, without which the rating would be 110W. The maximum 150W output power for this AC/DC power supply can only be obtained using a cooling fan giving 30cfm forced air, but with a cover fitted, this rating would be 130W
De-rating from 50°C to 70°C is 2.5% per °C
Suitable connecting kit for this AC/DC power supply: stock number 151-773
Features and Benefits
Built-in EMI filter
Efficiency is 75% typical at full load
Low output ripple
Output currents are 2A at 5V, 3A at 15V, 6.4A at -15V and 22A at ±5 to 25V
Overvoltage and overload protection
Power fail and remote inhibit
Remote inhibit
Remote sense on the main input
Single wire current sharing
Switching frequency is 135khz
Efficiency is 75% typical at full load
Low output ripple
Output currents are 2A at 5V, 3A at 15V, 6.4A at -15V and 22A at ±5 to 25V
Overvoltage and overload protection
Power fail and remote inhibit
Remote inhibit
Remote sense on the main input
Single wire current sharing
Switching frequency is 135khz
Certifications
BABT
BABT: EN60950/BS7002
CB
CSA 22.2-234 level 3
CSA certified
EN61000-3-2
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL recognised
UL1950
VDE
VDE: 0805/EN60950 (IEC950)
BABT: EN60950/BS7002
CB
CSA 22.2-234 level 3
CSA certified
EN61000-3-2
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL recognised
UL1950
VDE
VDE: 0805/EN60950 (IEC950)
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2 A, 3 A, 6.4 A, 22 A |
Power Rating | 110W |
Number of Outputs | 4 |
Input Voltage | 170 → 264 V ac, 220 → 300 V dc, 85 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 216mm |
Width | 108mm |
Depth | 38.1mm |
Efficiency | 75% |
Weight | 800g |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |