TDK-Lambda Switching Power Supply, JWT75-5FF, 5 V dc, ±15 V dc, 3.2 A, 8 A, 500 mA, 75W, Triple Output, 120 →
- RS Stock No.:
- 353-0762
- Mfr. Part No.:
- JWT75-5FF
- Brand:
- TDK-Lambda
25 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$447.11
(exc. GST)
$514.18
(inc. GST)
Units | Per unit |
1 - 9 | $447.11 |
10 - 49 | $431.44 |
50 + | $411.37 |
- RS Stock No.:
- 353-0762
- Mfr. Part No.:
- JWT75-5FF
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JWT Series, 3 Outputs, 75 to 100 W
CE marking (conforms with low-voltage commands)
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN55011/22-B: compliant with FCC Class B, compliant with VCCI Class B
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL1950, CSA950, EN60950, VDE0160, PSE
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
High-frequency current regulations: compliant with EN61000-3-2
Noise terminal voltage / field strength: compliant with EN55011/22-B: compliant with FCC Class B, compliant with VCCI Class B
Immunity: compliant with EN61000-4-2/3/4/5/6
Safety standards: compliant with UL1950, CSA950, EN60950, VDE0160, PSE
Ideal for FA control devices, measurement devices, medical devices, electronic application devices, optical devices and other uses
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3.2 A, 8 A, 500 mA |
Power Rating | 75W |
Number of Outputs | 3 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 188mm |
Width | 42mm |
Depth | 92mm |
Minimum Temperature | -10°C |
Weight | 600g |
Maximum Temperature | +65°C |