TRACOPOWER Embedded Switch Mode Power Supply SMPS, TOM 12212, ±12V dc, ±420 mA, ±500 mA, 12W, Dual Output, 85 →
- RS Stock No.:
- 511-5242
- Mfr. Part No.:
- TOM 12212
- Brand:
- TRACOPOWER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-5242
- Mfr. Part No.:
- TOM 12212
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12 & 25W Universal Input, Single/Dual Output, TOM Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Wide universal input
AC/DC open frame modules
Compact design
Direct PCB mounting with solderpins
High efficiency - 79%
Input frequency range 47-63Hz
EMI complies with EN 55022 Class B and FCC Level B
Overload protection
Standards
EN 60950
Approvals
UL Recognised Component for Canada & US
Approvals
UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Output Current | ±420 mA, ±500 mA |
Power Rating | 12W |
Number of Outputs | 2 |
Input Voltage | 85 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 65mm |
Width | 32mm |
Depth | 23mm |
Efficiency | 80% |
Minimum Temperature | -10°C |
Weight | 30g |
Maximum Temperature | +70°C |