Artesyn Embedded Technologies Switching Power Supply, NLP40-7610J, 5 V dc, ±15 V dc, 1.6 A, 4 A, 200mA, 40W, Triple
- RS Stock No.:
- 629-5737
- Mfr. Part No.:
- NLP40-7610J
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 629-5737
- Mfr. Part No.:
- NLP40-7610J
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
25-80W Universal Input, Single/Multi Output NLP Series
Extremely small size
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
High power density
Advanced ultra-efficient design
Long life - MTBF >150000 hours
VDE 0871-B & EN55022-B conducted noise
VDE 0871-A and EN55022-A radiated noise
Over voltage & over current protection
Short circuit protection
High peak ratings for 60 seconds
Total regulation: ±2% O/P1, ±5% auxilaries
Safety ground leakage current: 95mA (264Vac 60Hz)
Isolation voltage: Input/Output 4KVac, Input/Chassis 1.5KVac
Note
Convection ratings quoted on all units. Total of output loads must not exceed rating of unit.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
VDE, UL recognised, CSA certified, BABT (NLP25 are not BABT approved)
Standards
IEC 950, EN60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1.6 A, 4 A, 200mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 107.95mm |
Width | 63.5mm |
Depth | 29.21mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |
Weight | 200g |