Mean Well Embedded Switch Mode Power Supply SMPS, PPS-200-12, 12V dc, 16.6A, 150W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 644-7275
- Mfr. Part No.:
- PPS-200-12
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 644-7275
- Mfr. Part No.:
- PPS-200-12
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
PPS-200 Series, Universal Input, 3x5inch, Single Output
Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Power on LED indicator
Extra peak load rating with 20.5CFM forced air cooling
Note
De-rating above 40°C for free air convection, 50°C for forced air cooling with 20.5CFM. Output current and power stated for free air convection.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for US
Standards
EN 60950-1, UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 16.6A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 34.6mm |
Efficiency | 89% |
Minimum Temperature | -20°C |
Weight | 370g |
Maximum Temperature | +70°C |