EA Elektro-Automatik Embedded Switch Mode Power Supply SMPS, EA-PSI 880-60 R 1500W, 80V dc, 60A, 1.5kW, 1 Output, 90
- RS Stock No.:
- 686-1006
- Mfr. Part No.:
- EA-PSI 880-60 R 1500W
- Brand:
- EA Elektro-Automatik
- RS Stock No.:
- 686-1006
- Mfr. Part No.:
- EA-PSI 880-60 R 1500W
- Brand:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Programmable Power Supplies - PSi 800 Series
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are required.,The flexible "auto-ranging" output on the 1kW and 1.5kW types allow the use with either a high voltage or a high current requirement within the stipulated power rating. Typical usages are electronic component or circuit testing, age testing, heating, electro-chemical processes, all being controlled by AD/DA cards or PLCs.
Microprocessor controlled and programmable power supplies with active PFC
Graphic display of all values and functions
Selectable fixed output voltage mode
Analogue interface 0-10V, master slave parallel operation
Remote sensing, alarm management, over-voltage protection and over-temperature protection
Plug n play digital interface slot (RS232, CAN, USB and Ethernet) allows remote control by PC
Freeware "easypower lite" for automated testing & data logging (csv format)
Natural convection cooling for 320W to 650W types
Integrated fan cooling for 1kW and 1.5kW types
Flexible auto-ranging output on 1kW and 1.5kW types
Rugged wall/panel mounting housing
Graphic display of all values and functions
Selectable fixed output voltage mode
Analogue interface 0-10V, master slave parallel operation
Remote sensing, alarm management, over-voltage protection and over-temperature protection
Plug n play digital interface slot (RS232, CAN, USB and Ethernet) allows remote control by PC
Freeware "easypower lite" for automated testing & data logging (csv format)
Natural convection cooling for 320W to 650W types
Integrated fan cooling for 1kW and 1.5kW types
Flexible auto-ranging output on 1kW and 1.5kW types
Rugged wall/panel mounting housing
Note
Interface not supplied, each unit is fitted with a blanking plate. For Interface cards see stk nos 686-1028, 686-1031, 686-1038 and 686-1040.
Standards
EN 61204, EN 55022 Class B
Approvals
EN 60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 80V dc |
Output Current | 60A |
Power Rating | 1.5kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Floor Standing |
Package Type | Enclosed |
Length | 400mm |
Width | 240mm |
Depth | 90mm |
Efficiency | 90% |
Weight | 9.2kg |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |