RS PRO Embedded Switch Mode Power Supply SMPS, 12V dc, 8.5A, 102W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 771-8540
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 771-8540
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
80 - 108 W, Universal Input, EDA100 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.
UL/cUL/TUV/CE Approved
Complies with ErP (except 5 V model)
Universal mains input 88 – 264 V ac
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low stand by power consumption
Built in active PFC
Complies with ErP (except 5 V model)
Universal mains input 88 – 264 V ac
Short circuit protection
Internal input filter
High efficiency up to 89%
High average efficiency
Low stand by power consumption
Built in active PFC
Standards
EN 60950-1, UL 60950-1
Switch Mode - RS - 20W to 60W, Enclosed
Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 8.5A |
Power Rating | 102W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 158mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 87% |
Minimum Temperature | -40°C |
Weight | 520g |
Maximum Temperature | +71°C |