Cosel Switching Power Supply, FCA50F24-N1, 24V dc, 2.1A, 50W, 1 Output, 187 → 528 V ac, 265 → 746 V dc
- RS Stock No.:
- 843-1859
- Mfr. Part No.:
- FCA50F24-N1
- Brand:
- Cosel
Discontinued product
- RS Stock No.:
- 843-1859
- Mfr. Part No.:
- FCA50F24-N1
- Brand:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FCA Series, Single Output 50 to 200W
The FCA series power supplies have been designed to support a high input voltage and peak current making them ideally suited for mechatronics.
Features:
High input voltage (AC187 - 528V)
Peak load possible: FCA50F, FCA75F (at 240 – 528 Vac) and FCA200F (at 323 – 528 Vac)
Harmonic attenuator (Complies with IEC61000-3-2) (FCA200F)
DIN rail attachment (Optional)
Small size
High input voltage (AC187 - 528V)
Peak load possible: FCA50F, FCA75F (at 240 – 528 Vac) and FCA200F (at 323 – 528 Vac)
Harmonic attenuator (Complies with IEC61000-3-2) (FCA200F)
DIN rail attachment (Optional)
Small size
Standards
UL60950-1, C-UL, EN60950-1, EN50178 (FCA50F, 75F)
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 2.1A |
Power Rating | 50W |
Number of Outputs | 1 |
Input Voltage | 187 → 528 V ac, 265 → 746 V dc |
Mounting Type | DIN Rail |
Package Type | Enclosed |
Length | 124mm |
Width | 50mm |
Depth | 125mm |
Efficiency | 82% |
Weight | 640g |
Minimum Temperature | -10°C |
Maximum Temperature | +70°C |