Infineon CY8C20236A-24LKXI, CMOS System On Chip SOC for Automotive, Capacitive Sensing, Controller, Embedded, Flash,
- RS Stock No.:
- 125-4147
- Mfr. Part No.:
- CY8C20236A-24LKXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4147
- Mfr. Part No.:
- CY8C20236A-24LKXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
CapSense® Touch Controllers, Cypress Semiconductor
A range of Programmable System-on-chip (PSoC®) products from Cypress Semiconductor incorporating analogue sub-systems with capacitive sensing hardware. These configurable devices include an on-board MCU and are aimed primarily at capacitive touch screen applications.
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.55mm |
Height | 0.55mm |
Length | 3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Width | 3mm |