Cypress Semiconductor CY8C4125PVI-482, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
- RS Stock No.:
- 125-4190
- Mfr. Part No.:
- CY8C4125PVI-482
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-4190
- Mfr. Part No.:
- CY8C4125PVI-482
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC 4 (ARM Cortex-M0 Core), Cypress
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.
32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | -40 °C |
Width | 5.6mm |