onsemi AXM0F343-64-1-TX40, ASK and FSK Transceiver System-On-Chip 40-VFQFN Exposed Pad

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
230-9023
Mfr. Part No.:
AXM0F343-64-1-TX40
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Processing Unit

Microcontroller

Technology

ASK and FSK Transceiver

Mounting Type

Surface Mount

Package Type

40-VFQFN Exposed Pad

The ON Semiconductor AXM0F343 is a System on Chip (Soc) for true single chip wireless applications. The SoC contains the field proven narrow-band AX5043 RF transceiver and a high performance ARM Cortex-M0+ microcontroller (MCU). The AX5043 radio is extremely powerful and is software programmable. With the widest array of available modulation schemes, frequency range from 27 MHz to 1050 MHz, and data rates from 100 bps to 125 kbps, nearly any Sub GHz protocol, proprietary or standards based, can be implemented.

Frequency Range of 27 MHz to 1050 MHz
Ultra-low Power ARM® Cortex-M0+ 40 MHz MCU with either 64 kB FLASH
High Performance Narrow-band RF-Transceiver, based on field proven AX5043
Extremely low standby current
Industry leading best in class receiver sensitivity of -137 dBm
PHY support for many low data rate 802.15.4g SUN PHYs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.