- RS Stock No.:
- 125-3474
- Mfr. Part No.:
- JF15SP1F
- Brand:
- NKK Switches
10 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$7.618
(exc. GST)
$8.761
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $7.618 | $38.09 |
25 - 95 | $7.426 | $37.13 |
100 - 495 | $7.016 | $35.08 |
500 + | $6.862 | $34.31 |
*price indicative |
- RS Stock No.:
- 125-3474
- Mfr. Part No.:
- JF15SP1F
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Illuminated Ultra-Thin Process Sealed Tactiles JF Series
The NKK illuminated tactiles are sealed and ultra thin. The JF Series space saving dimensions provide compact, side by side mounting on a standard grid. Mountings are secured by crimped terminals.
Features and Benefits
Very low profile 5.7mm from PCB to top of switch
LED with spot or full face illumination
Rubber seal construction
Minimal operating force
Dome contact
Crimped terminals
Terminal spacing conforms to standard 2.54mm PCB grid
LED with spot or full face illumination
Rubber seal construction
Minimal operating force
Dome contact
Crimped terminals
Terminal spacing conforms to standard 2.54mm PCB grid
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Off-On (Momentary) |
Actuator Colour | Green |
Actuator Type | Short |
Length | 17.7mm |
Width | 17.7mm |
Dimensions | 17.7 x 17.7 x 5.08mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
Operating Force | 3 N |
Voltage Rating | 24V dc |
Height | 5.08mm |
Contact Material | Brass (Stationary), Phosphor Bronze (Movable) |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |